
Positive fixed output linear voltage regulator, 15V output voltage, 0.15A maximum output current. Features current limit, short circuit protection, and thermal protection. Operates with a maximum input voltage of 35V and a typical dropout voltage of 1.7V at 40mA. Packaged in a 3-pin TO-92 Mod plastic through-hole package with dimensions up to 5.1mm (L) x 4.1mm (W) x 8.2mm (H). Maximum power dissipation is 800mW, with a junction to ambient thermal resistance of 156°C/W. Operating temperature range from -30°C to 85°C.
Sign in to ask questions about the Toshiba TA78L015AP(T6MURAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA78L015AP(T6MURAT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 Mod |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Seated Plane Height (mm) | 10.4(Max) |
| Package Weight (g) | 0.36 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 1.7@40mAV |
| Line Regulation | 300mV |
| Load Regulation | 150mV |
| Maximum Quiescent Current | 6.5mA |
| Junction to Ambient | 156°C/W |
| Maximum Power Dissipation | 800mW |
| Typical Quiescent Current | 3.3mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78L015AP(T6MURAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.