
The Toshiba TA78L05F(TE12L,F) is a single-output linear voltage regulator with a fixed output voltage of 5V. It has a maximum output current of 150mA and a maximum power dissipation of 500mW. The device is packaged in a TO-243AA case and is designed for surface mount applications. It operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Toshiba TA78L05F(TE12L,F) technical specifications.
| Package/Case | TO-243AA |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L05F(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
