
IC REG LINEAR 10V 150MA PW-MINI
Toshiba TA78L10F(TE12L,F) technical specifications.
| Package/Case | TO-243AA |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Min Output Voltage | 10V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L10F(TE12L,F) to view detailed technical specifications.
No datasheet is available for this part.
