
Positive fixed 12V output linear voltage regulator with a maximum output current of 0.15A. Features a maximum input voltage of 35V and a typical dropout voltage of 1.7V at 150mA. This surface mountable, 4-pin PW-Mini package component offers current limit, short circuit protection, and thermal protection. Operating temperature range is -30°C to 85°C.
Toshiba TA78L12F(T2LDNSO) technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 1.7@150mAV |
| Line Regulation | 250mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 6.5mA |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 500mW |
| Typical PSRR | 41dB |
| Typical Quiescent Current | 3.2mA |
| Typical Output Noise Voltage | 80uVrms |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78L12F(T2LDNSO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.