Positive fixed 12V linear voltage regulator IC with a maximum output current of 100mA. Features a TO-92 package for through-hole mounting, a dropout voltage of 1.7V, and a maximum power dissipation of 600mW. Operates within a supply voltage range of 14.5V to 27V, with a maximum input voltage of 35V. This lead-free component is suitable for applications requiring stable +12V power, with an operating temperature range of -30°C to 85°C.
Toshiba TA78L12S(F) technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 14.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 600W |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L12S(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.