Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) New PW-Mold
Checking distributor stock and pricing after the page loads.
Toshiba TA78M15F(Q) technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.