The Toshiba TA78M15F is a 3-terminal linear voltage regulator with a maximum input voltage of 30V and a minimum input voltage of 17.5V. It has a nominal output voltage of 15V and a maximum output current of 0.5A. The device is packaged in a R-PSSO-G3 package with dimensions of 5.5mm width and 6.5mm length. It operates over a temperature range of 0C to 125C.
Toshiba TA78M15F(TE16L1,NQ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 5.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.