
Negative fixed output LDO regulator providing -5V at up to 1A. Features include current limit, short circuit protection, and thermal protection. This 3-pin SIP package is designed for through-hole mounting and has a maximum input voltage of -35V. Operating temperature range is -30°C to 85°C, with a maximum power dissipation of 1800mW.
Sign in to ask questions about the Toshiba TA79005SB(TPMBS-H) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA79005SB(TPMBS-H) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | TPL |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 13.4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Polarity | Negative |
| Maximum Output Current | 1A |
| Maximum Input Voltage | -35V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 69.5°C/W |
| Maximum Power Dissipation | 1800mW |
| Typical Quiescent Current | 4.3mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA79005SB(TPMBS-H) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.