
Positive fixed 5V output voltage, this linear voltage regulator IC offers a single output with a maximum output current of 0.005A. It features a maximum input voltage of 40V and maintains accuracy within ±2.5%, with line and load regulation at 0.5%. Housed in a 14-pin SOP (Small Outline Package) with gull-wing leads, this surface-mount component is constructed from plastic and measures 10.5mm (Max) in length, 4.4mm in width, and 1.5mm in height. Operating temperature range spans from -40°C to 85°C, with a maximum power dissipation of 280mW.
Toshiba TA7900F-D(5) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.005A |
| Maximum Input Voltage | 40V |
| Accuracy | ±2.5% |
| Line Regulation | 0.5% |
| Load Regulation | 0.5% |
| Maximum Power Dissipation | 280mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7900F-D(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.