The Toshiba TA79L15F(F) is a single-output linear voltage regulator with a fixed output voltage of -15V and an output current of 150mA. It operates over a temperature range of -30°C to 85°C and is packaged in the TO-243AA surface mount package. The regulator has a maximum power dissipation of 500mW and a dropout voltage of 1.7V. It is suitable for use in applications where a stable negative voltage is required.
Checking distributor stock and pricing after the page loads.
Toshiba TA79L15F(F) technical specifications.
| Package/Case | TO-243AA |
| Dropout Voltage | 1.7V |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| RoHS | Compliant |
No datasheet is available for this part.