
The Toshiba TA8000FG-H(5,EL) is a 14-pin SOP lead-frame SMT linear voltage regulator with a plastic small outline package and gull-wing leads. It is designed for surface mount applications and has a maximum package length of 10.5mm, width of 4.4mm, and height of 1.5mm. The seated plane height is a maximum of 1.9mm, and the pin pitch is 1.27mm. The package weighs 0.16g and is made of plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA8000FG-H(5,EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8000FG-H(5,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8000FG-H(5,EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.