
Automotive-grade positive polarity linear voltage regulator with a fixed output voltage of 40V or 16V. Features a maximum output current of 0.0005A or 0.001A, ±0.5% accuracy, and 0.5% line/load regulation. Operates with a minimum input voltage of 7V and a maximum input voltage of 17V. This 7-pin SIP package is designed for through-hole mounting, with a package length of 17.7mm (Max) and a pin pitch of 2.54mm. Maximum power dissipation is 500mW, with an operating temperature range of -40°C to 85°C.
Toshiba TA8002SG-H(5) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 17.7(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Seated Plane Height (mm) | 7.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 40|16V |
| Polarity | Positive |
| Maximum Output Current | 0.0005|0.001A |
| Minimum Input Voltage | 7V |
| Maximum Input Voltage | 17V |
| Accuracy | ±0.5% |
| Line Regulation | 0.5% |
| Load Regulation | 0.5% |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8002SG-H(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.