
Positive 5V LDO regulator with a 0.4A maximum output current. This fixed output voltage linear regulator features a 5-pin TO-220NIS through-hole package with a tab. Key specifications include a maximum input voltage of 32V, typical dropout voltage of 0.08V at 50mA, and ±5% accuracy. Integrated short circuit and thermal protection enhance reliability.
Toshiba TA8004SA(STL,Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 8.1 |
| Seated Plane Height (mm) | 16.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.4A |
| Maximum Input Voltage | 32(Typ)V |
| Typical Dropout Voltage @ Current | 0.08@50mA|0.3@400mAV |
| Maximum Dropout Voltage @ Current | 0.2@50mA|0.6@400mAV |
| Accuracy | ±5% |
| Line Regulation | 70mV |
| Load Regulation | 150mV |
| Maximum Quiescent Current | 3mA |
| Junction to Ambient | 62.5°C/W |
| Maximum Power Dissipation | 2000mW |
| Junction to Case | 6.25°C/W |
| Typical Quiescent Current | 1.7mA |
| Special Features | Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA8004SA(STL,Q) to view detailed technical specifications.
No datasheet is available for this part.