The Toshiba TA8006ASN is a 5V fixed positive voltage regulator with a maximum output current of 0.01A. It is packaged in a SSIP package with a length of 22mm, width of 2.8mm, and height of 4.9mm. The regulator is mounted through a hole and has a fixed output type. It operates within a standard temperature range and meets the requirements for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA8006ASN(5,TOYOG) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SIP |
| Package/Case | SSIP |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 22 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 4.9 |
| Mounting | Through Hole |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.01A |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8006ASN(5,TOYOG) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.