The Toshiba TA8006ASN(TOYOG) is a 5V fixed positive output voltage regulator with a maximum output current of 0.01A. It is packaged in a 12-pin SSIP package with a length of 22mm, width of 2.8mm, and height of 4.9mm. The device is designed for through-hole mounting. Operating details are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Package Family Name | SIP |
| Package/Case | SSIP |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 22 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 4.9 |
| Mounting | Through Hole |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.01A |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |