The Toshiba TA8007AS is a single in-line package through hole linear voltage regulator with a maximum output current of 0.15A and an output voltage of 5V. It is a single in-line package with a package length of 22.78mm, width of 3.2mm, and height of 5.6mm. The regulator is designed for through hole mounting and has a basic package type of through hole. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Toshiba TA8007AS(ND) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 22.78(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Mounting | Through Hole |
| Type | LDO |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
No datasheet is available for this part.