The Toshiba TA8007ASG is a 5V linear voltage regulator with a maximum output current of 150mA. It is packaged in a single in-line package (SIP) with a 9-pin count and a through-hole lead shape. The device is designed for through-hole mounting and has a package length of 22.78mm, width of 3.2mm, and height of 5.6mm. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Toshiba TA8007ASG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8007ASG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 22.78(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Mounting | Through Hole |
| Type | LDO |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8007ASG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.