
The TA8029S(F,MBS) is a single power supply F/V converter from Toshiba. It is available in a 9-pin SIP package with a through-hole lead shape. The device has a maximum operating temperature range of -40°C to 85°C. The package dimensions are 22.78mm in length, 3.2mm in width, and 5.6mm in height, with a seated plane height of 7.9mm and a pin pitch of 2.54mm. The package material is plastic.
Sign in to ask questions about the Toshiba TA8029S(F,MBS) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8029S(F,MBS) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 22.78(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Seated Plane Height (mm) | 7.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Converter Function | FVC |
| Power Supply Type | Single |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA8029S(F,MBS) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.