
Dual-output positive fixed linear voltage regulator IC with selectable 3.4V or 5V outputs. Features maximum output currents of 0.3A and 0.6A, a maximum input voltage of 60V, and line/load regulation of 0.5%/1%. Housed in a 16-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting, this plastic component offers current limit protection and operates from -40°C to 125°C.
Sign in to ask questions about the Toshiba TA8044F(5) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8044F(5) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 3.4|5V |
| Polarity | Positive |
| Maximum Output Current | 0.3|0.6A |
| Maximum Input Voltage | 60V |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Junction to Ambient | 330°C/W |
| Maximum Power Dissipation | 780mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8044F(5) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.