
Dual-output positive fixed linear voltage regulator IC with 3.4V and 5V outputs, capable of delivering up to 0.3A and 0.6A respectively. Features a maximum input voltage of 60V, 0.5% line regulation, and 1% load regulation. Housed in a 16-pin SSOP package with gull-wing leads for surface mounting, offering a maximum power dissipation of 780 mW and current limit protection. Operates across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Toshiba TA8044F(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8044F(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 3.4|5V |
| Polarity | Positive |
| Maximum Output Current | 0.3|0.6A |
| Maximum Input Voltage | 60V |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Junction to Ambient | 330°C/W |
| Maximum Power Dissipation | 780mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA8044F(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.