
Positive fixed output linear voltage regulator with dual outputs of 3.4V and 5V. Features a maximum output current of 0.3A and 0.6A, and a maximum input voltage of 60V. This surface-mount IC is housed in a 16-pin SSOP package with gull-wing leads, measuring 8.7mm x 4.6mm x 1.5mm. Key specifications include 0.5% line regulation, 1% load regulation, and integrated current limit. Operates within a temperature range of -40°C to 125°C.
Toshiba TA8044F(F,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 3.4|5V |
| Polarity | Positive |
| Maximum Output Current | 0.3|0.6A |
| Maximum Input Voltage | 60V |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Junction to Ambient | 330°C/W |
| Maximum Power Dissipation | 780mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.