The TA8045BF is a 5V linear voltage regulator with a maximum output current of 50mA. It is packaged in a Shrink Small Outline Package (SSOP) with 16 leads. The device is a surface-mount type with a gull-wing lead shape. The regulator is designed for use in a variety of applications, including power management and voltage regulation. It operates over a temperature range of -40°C to 125°C.
Toshiba TA8045BF(O,TOYOGEL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.05A |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8045BF(O,TOYOGEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.