
The Toshiba TA8050F(F,EL) is a motor driver IC with a lead-frame SMT package, featuring 22 pins in a 1mm pitch. It operates within a temperature range of -40 to 110 degrees Celsius and can handle supply voltages between 6 and 16 volts. The device is mounted on the surface and is packaged in a heat-sinked small outline package with a maximum length of 16.5mm and a maximum width of 8.8mm.
Toshiba TA8050F(F,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSOP |
| Package/Case | HSOP |
| Package Description | Heat Sinked Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 22 |
| PCB | 20 |
| Tab | 2Tab |
| Package Length (mm) | 16.5(Max) |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 6V |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA8050F(F,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.