The TA8053HQ(LF1,ND) is a 12-pin ZIP packaged motor driver IC from Toshiba. It operates at a maximum supply voltage of 30V and maximum current of 42mA. The device is designed to function within an operating temperature range of -40 to 110°C. The motor driver IC is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 12 |
| PCB | 12 |
| Tab | Tab |
| Package Length (mm) | 22.9(Max) |
| Package Width (mm) | 4 |
| Package Height (mm) | 13.35 |
| Seated Plane Height (mm) | 14.8 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Type | Motor Driver |
| Output Voltage | 0.5V |
| Max Operating Supply Voltage | 30V |
| Maximum Operating Current | 42mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |