The TA8122AN(HZ) is a 24-pin SDIP dual in line IC tuner from Toshiba. It operates over a temperature range of -25°C to 75°C and can handle a maximum supply current of 18.5mA. The device is packaged in a plastic SDIP with a pin pitch of 1.78mm and is designed for through-hole mounting. It can be powered with a supply voltage between 1.8V and 7V.
Toshiba TA8122AN(HZ) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 22.5(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Maximum Supply Current | 18.5mA |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8122AN(HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.