The TA8127NG is a commercial extended temperature grade IC with 24 terminals, arranged in a dual terminal position. It operates within a temperature range of -25°C to 75°C and has a supply voltage range of 1.8V to 7V. The IC is packaged in a 7.62mm wide and 22mm long SDIP package. It is designed for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA8127NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 22 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8127NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.