The Toshiba TA8168SN is a commercial extended 12-pin SIP tuner IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a single terminal position and a JEDEC package code of R-PSIP-T12. The device is designed to operate within a supply voltage range of 3.5V to 14V and a maximum supply current of 15mA. The IC is packaged in a SIP format with a width of 2.8mm and a length of 21.5mm. It is suitable for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Toshiba TA8168SN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Width | 2.8 |
| Length | 21.5 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Supply Current-Max | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.