
TA8207K is an audio power IC with built-in two channels developed for portable radio cassette tape recorder with power ON/OFF switch. Because of the parts reduction and SIP (Single Inline Package), space merit is remarkable. Thermal shut down protection circuit is built in.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA8207K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 2 |
| Output Power (VCC=9V, RL=4Ω, f=1kHz, THD=10%, Typ) | 2.5W |
| Output Power (VCC=12V, RL=4Ω, f=1kHz, THD=10%, Typ) | 4.6W |
| Quiescent Current (Typ, VCC=9V, VIN=0) | 21mA |
| Operation Supply Voltage Range | 6~15V |
| Package Weight | 3.2g |
| Maximum Supply Voltage | 20V |
| Maximum Output Current (Peak/CH) | 2.5A |
| Maximum Power Dissipation | 12.5W |
| Operating Temperature Range | -20~75°C |
| Storage Temperature Range | -55~150°C |
| Quiescent Current (Max, VIN=0) | 45mA |
| Output Power (VCC=9V, THD=10%, Min) | 2.0W |
| Total Harmonic Distortion (Typ, POUT=0.4W/ch) | 0.2% |
| Total Harmonic Distortion (Max, POUT=0.4W/ch) | 1.0% |
| Voltage Gain (Typ, Rf=120Ω) | 45dB |
| Voltage Gain (Min, Rf=120Ω) | 43dB |
| Voltage Gain (Max, Rf=120Ω) | 47dB |
| Voltage Gain (Typ, Rf=0Ω) | 56.5dB |
| Input Resistance (Typ) | 30kΩ |
| Output Noise Voltage (Typ, BW=20Hz~20kHz) | 0.3mVrms |
| Output Noise Voltage (Max, BW=20Hz~20kHz) | 1.0mVrms |
| Ripple Rejection Ratio (Typ) | 52dB |
| Cross Talk (Typ) | 50dB |
| Input Offset Voltage (Typ) | 30mV |
| Input Offset Voltage (Max) | 60mV |
| Stand-by Current (Typ) | 1µA |
| Package Type | HSIP12-P-2.54A |
| Feature | Low Popping Noise at Power ON |
| Feature | Soft Clip |
| Feature | Built-in Thermal Shut Down Protection Circuit |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TA8207K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.