The Toshiba TA8225LQ(PAIO-K) is a 17-pin SIP packaged Class-AB audio amplifier. It features a maximum output current of 9000mA and operates over a temperature range of -30 to 85°C. The amplifier is designed for single-ended input signals and produces differential output signals. It is suitable for speaker applications and is mounted through a hole on a printed circuit board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA8225LQ(PAIO-K) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SIP |
| Package/Case | HSIP |
| Pin Count | 17 |
| PCB | 17 |
| Tab | Tab |
| Package Length (mm) | 36 |
| Package Width (mm) | 5 |
| Package Height (mm) | 14 |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Maximum Output Current | 9000mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8225LQ(PAIO-K) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.