
The Toshiba TA8252H(LB3) is a 25-pin ZIP package Class-AB audio amplifier with a 4-channel stereo output. It has a maximum output current of 9000mA and operates over a temperature range of -40 to 85°C. The amplifier has a typical power supply rejection ratio (PSRR) of 50 and accepts a single input signal type. It is designed for through-hole mounting.
Sign in to ask questions about the Toshiba TA8252H(LB3) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8252H(LB3) technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 36.5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 14 |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical PSRR | 50dB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 4-Channel Stereo |
| Maximum Output Current | 9000mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8252H(LB3) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.