
The Toshiba TA8256BHQ is a 12-pin ZIP packaged Class-AB stereo audio amplifier with a maximum output current of 6000mA. It operates over a temperature range of -20°C to 75°C and is suitable for through-hole mounting. This amplifier is designed for single-ended input signals and provides a 3-channel stereo output.
Sign in to ask questions about the Toshiba TA8256BHQ(5,SONY) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8256BHQ(5,SONY) technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 22.4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 13.35 |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 3-Channel Stereo |
| Maximum Output Current | 6000mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8256BHQ(5,SONY) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.