
The TA8259H(LB3) is a 25-pin ZIP package Class-AB stereo audio amplifier from Toshiba. It has a maximum output current of 9000 and operates between -40°C and 85°C. The amplifier is designed for through-hole mounting and is suitable for use in audio applications. It is a single-ended input, differential output device with a 4-channel stereo output type.
Sign in to ask questions about the Toshiba TA8259H(LB3) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8259H(LB3) technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 36.5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 14 |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 4-Channel Stereo |
| Maximum Output Current | 9000mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8259H(LB3) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.