
The Toshiba TA8276H(PAS) is a 25-pin ZIP package audio amplifier with a Class-AB amplifier type and a maximum output current of 9000. It is designed for single input signal type and differential output signal type applications. The amplifier is suitable for 4-channel stereo output type and is mounted through a hole. It operates within a temperature range of -40 to 85°C.
Sign in to ask questions about the Toshiba TA8276H(PAS) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8276H(PAS) technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 28.3 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 16(Max) |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 4-Channel Stereo |
| Maximum Output Current | 9000mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8276H(PAS) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.