
The TA8316AS(F) is a 7-pin single in line package IGBT gate driver from Toshiba. It features a through hole mount and a plastic package material. The device operates within a temperature range of -20°C to 85°C. The package dimensions are 17.7mm in length, 3.2mm in width, and 5.6mm in height. The seated plane height is 7.9mm maximum, and the pin pitch is 2.54mm.
Toshiba TA8316AS(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 17.7(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Seated Plane Height (mm) | 7.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | IGBT Gate Driver |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA8316AS(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.