
Dual operational amplifier featuring a 1 MHz gain-bandwidth product, designed for general-purpose amplification. This surface-mount component offers ±18V maximum dual supply voltage and operates within a -30°C to 75°C temperature range. Housed in an 18-pin HSOP package with gull-wing leads, it includes 16 active pins and 2 tab connections for enhanced thermal performance. Key electrical characteristics include a maximum input offset voltage of 6mV and a maximum input bias current of 0.7µA at ±15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA8406F(MATUTU) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSOP |
| Package/Case | HSOP |
| Package Description | Heat Sinked Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 16 |
| Tab | 2Tab |
| Package Length (mm) | 13 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 1MHz |
| Maximum Input Offset Voltage | 6@±15VmV |
| Maximum Input Offset Current | 0.2@±15VuA |
| Maximum Input Bias Current | 0.7@±15VuA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8406F(MATUTU) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.