The Toshiba TA8563FN is a 10-pin SSOP-10 dual function sensor IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates within a temperature range of -25°C to 85°C. The device has 10 terminals and a dual terminal position. It is packaged in a 0.65 mm pitch plastic SSOP-10 package.
Sign in to ask questions about the Toshiba TA8563FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8563FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.2 |
| Length | 3.7 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8563FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.