LDO Regulator Pos 2.8V 0.2A 5-Pin SMV T/R
Toshiba TAR5SB28(TE85L,F) technical specifications.
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Polarity | Positive |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TAR5SB28(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.