
The Toshiba TAR8D03K(TE85L) is a lead-frame SMT packaged linear voltage regulator with a fixed output voltage of 2.5 or 2.8 volts. It has a maximum output current of 0.1 amps and operates over a temperature range of -40 to 85 degrees Celsius. The device is mounted using surface mount technology and is available in a shrink small outline package with a gull-wing lead shape.
Checking distributor stock and pricing after the page loads.
Toshiba TAR8D03K(TE85L) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Output Type | Fixed |
| Output Voltage | 2.5|2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.