
Dual-output positive fixed 3.3V LDO regulator with 0.1A maximum output current per channel. Features include current limit and thermal protection. This surface-mount component is housed in an 8-pin Shrink Small Outline Package (SOP) with gull-wing leads, measuring 2mm x 2.3mm x 0.7mm. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TAR8D07K(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 3|3V |
| Polarity | Positive |
| Maximum Output Current | 0.1|0.1A |
| Minimum Input Voltage | 3.11V |
| Maximum Input Voltage | 15V |
| Typical Dropout Voltage @ Current | 0.12@30mAV |
| Maximum Dropout Voltage @ Current | 0.18@30mAV |
| Line Regulation | 15mV |
| Load Regulation | 12mV |
| Maximum Quiescent Current | 0.7mA |
| Maximum Power Dissipation | 400mW |
| Typical Quiescent Current | 0.35mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TAR8D07K(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.