
Dual 2.8V positive LDO regulator, surface mountable in an 8-pin Shrink Small Outline Package (SOP). Features fixed 2.8V output voltages with maximum output currents of 0.1A and 0.15A. Maximum input voltage is 12V, with typical dropout voltages of 0.13V and 0.12V at 30mA. Includes current limit and thermal protection, operating from -40°C to 85°C.
Toshiba TAR8H02K(BRA) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.8|2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.1|0.15A |
| Maximum Input Voltage | 12V |
| Typical Dropout Voltage @ Current | 0.13@30mA|0.12@30mAV |
| Maximum Dropout Voltage @ Current | 0.2@30mA|0.19@30mAV |
| Line Regulation | 20mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 1.8mA |
| Maximum Power Dissipation | 400mW |
| Typical Quiescent Current | 0.8mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.