This commercial temperature 56-pin dual function IC from Toshiba operates between -20°C and 65°C. It has a supply voltage range of 4.75V to 5.25V and features a JEDEC package code of R-PDIP-T56. The device has 56 terminals and a width of 15.24mm, with a length of 50.4mm. It is available in an SDIP56 package type.
Toshiba TB1226DNG technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 50.4 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.