The Toshiba TB1238N is a specialized IC with 56 terminals in a commercial temperature grade. It has a maximum operating temperature of 65 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is packaged in a 56-pin dual-in-line package with a width of 15.24mm and a length of 50.4mm. It operates on a supply voltage between 8.5V and 9.5V, with a maximum supply current of 76mA.
Sign in to ask questions about the Toshiba TB1238N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TB1238N technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 50.4 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 76 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB1238N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.