The Toshiba TB2901H(ALPINE) is a 25-pin ZIP package Class-AB audio amplifier with a maximum output current of 9000mA. It has a typical power supply rejection ratio (PSRR) of 60 and operates over a temperature range of -40°C to 85°C. This amplifier is designed for through-hole mounting and is suitable for audio applications.
Sign in to ask questions about the Toshiba TB2901H(ALPINE) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TB2901H(ALPINE) technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 28.3 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 16(Max) |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical PSRR | 60dB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 4-Channel Stereo |
| Maximum Output Current | 9000mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TB2901H(ALPINE) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.