The Toshiba TB2939HQ(O) is an audio amplifier with a gain of 26dB. It operates within a temperature range of -40°C to 85°C and can dissipate up to 125W of power. The amplifier is available in a through-hole package and is supplied with 18V. It draws a maximum supply current of 160mA.
Checking distributor stock and pricing after the page loads.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Power | 70W |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Supply Current | 160mA |
| RoHS | Compliant |