
This 16-pin SSOP lead-frame SMT package PLL frequency synthesizer is designed for surface mount applications. It operates over a temperature range of -30 to 85°C and can be powered with a voltage between 2 and 5.5V. The device features a maximum input frequency of 520 MHz and is suitable for use in clock and timing applications.
Toshiba TB31202FNG(ELP,HZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PLL Frequency Synthesizer |
| Number of Elements per Chip | 1 |
| Maximum Input Frequency | 520MHz |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Operating Frequency Range | 5 to 520MHz |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB31202FNG(ELP,HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.