The Toshiba TB31261AF is a specialized telecom IC with a commercial temperature grade and a quad terminal position. It has a JEDEC package code of S-PQFP-G52, measuring 10mm in width and 10mm in length. The IC operates within a temperature range of -20 to 70 degrees Celsius and has a maximum supply current of 33.3mA at a nominal supply voltage of 3.6V.
Toshiba TB31261AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0333 |
| Supply Voltage-Nom | 3.6 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB31261AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.