The TB31296XBG(ES,EL) is a Bluetooth radio IC from Toshiba, packaged in a 48-pin fine pitch ball grid array. It is a surface mount device made of plastic, with a ball-shaped lead. The IC is categorized as a miscellaneous RF and wireless IC. It is designed for use in Bluetooth applications and is suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TB31296XBG(ES,EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TB31296XBG(ES,EL) technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 48 |
| PCB | 48 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Bluetooth Radio |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TB31296XBG(ES,EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.