The Toshiba TB31356AFLG is a 2-element PLL frequency synthesizer with a maximum input frequency of 1800. It operates within a supply voltage range of 2.4 to 3.3V and a temperature range of -30 to 85 degrees Celsius. This device is available in a 16-pin QON package. It is designed for use in clock and timing applications, specifically phase-locked loops.
Checking distributor stock and pricing after the page loads.
| Type | PLL Frequency Synthesizer |
| Number of Elements per Chip | 2 |
| Maximum Input Frequency | 1800MHz |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Operating Frequency Range | 0.001 to 1800MHz |
| Pin Count | 16 |
| Package/Case | QON |