Toshiba TB31356AFLG(EB) technical specifications.
| Package/Case | QON |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.4 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.8 |
| Package Weight (g) | 0.04 |
| Mounting | Surface Mount |
| Type | PLL Frequency Synthesizer |
| Number of Elements per Chip | 2 |
| Maximum Input Frequency | 1800MHz |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Operating Frequency Range | 0.001 to 1800MHz |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB31356AFLG(EB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.