
The Toshiba TB6078FUG(EL) is an 8-pin SSOP surface mount SOP interface IC. It features a shrink small outline package with a pin count of 8 and a pin pitch of 0.65mm. The IC is designed for surface mount applications and has a package length of 2.9mm, width of 2.8mm, and height of 1.1mm. It is suitable for use in various applications, including sensor and detector interfaces.
Sign in to ask questions about the Toshiba TB6078FUG(EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TB6078FUG(EL) technical specifications.
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB6078FUG(EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.